Part Details for SL202C103MABTR1 by Kyocera AVX Components
Overview of SL202C103MABTR1 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL202C103MABTR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ2436
|
Newark | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% Tc, 0.01Uf, Through Hole Mount Rohs Compliant: Yes |Kyocera Avx SL202C103MABTR1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5130 / $1.0300 | Buy Now |
DISTI #
2266-SL202C103MABTR1-ND
|
DigiKey | CAP CER RADIAL Min Qty: 200 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.3700 / $0.4100 | Buy Now |
DISTI #
478-SL202C103MABTR1-ND
|
DigiKey | CAP CER RADIAL Min Qty: 200 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2288 | Buy Now |
DISTI #
581-SL202C103MABTR1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200 VDC .01uF X7R 20 % 2.54 mm RoHS: Not Compliant | 0 |
|
$0.2280 / $0.7800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
6000 Partner Stock |
|
$0.3203 / $0.8956 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 7800 |
|
RFQ | |
DISTI #
C1S127007599475
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Not Compliant | 6000 |
|
$0.3720 / $0.4320 | Buy Now |
Part Details for SL202C103MABTR1
SL202C103MABTR1 CAD Models
SL202C103MABTR1 Part Data Attributes
|
SL202C103MABTR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SL202C103MABTR1
Kyocera AVX Components
Ceramic Capacitor, Ceramic,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SL202C103MABTR1
This table gives cross-reference parts and alternative options found for SL202C103MABTR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL202C103MABTR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR592C103MAR | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 2012, | Kyocera AVX Components | SL202C103MABTR1 vs SR592C103MAR |
SR202C103MA-RTR1 | CAPACITOR, CERAMIC, 200V, X7R, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SL202C103MABTR1 vs SR202C103MA-RTR1 |
SL212C103MABT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 2012, | Kyocera AVX Components | SL202C103MABTR1 vs SL212C103MABT |
SR202C103MARTR1 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SL202C103MABTR1 vs SR202C103MARTR1 |
SR212C103MART | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 2012, | Kyocera AVX Components | SL202C103MABTR1 vs SR212C103MART |
SL212C103MABAP1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 2012, | Kyocera AVX Components | SL202C103MABTR1 vs SL212C103MABAP1 |
SL212C103MABTR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 2012, | Kyocera AVX Components | SL202C103MABTR1 vs SL212C103MABTR1 |
SR592C103MARTR1 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, Through Hole Mount, 2012, | Kyocera AVX Components | SL202C103MABTR1 vs SR592C103MARTR1 |
SR212C103MARAP1 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 2012, | Kyocera AVX Components | SL202C103MABTR1 vs SR212C103MARAP1 |
SR202C103MAR | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SL202C103MABTR1 vs SR202C103MAR |