Part Details for SL202A471JABTRX by Kyocera AVX Components
Overview of SL202A471JABTRX by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SL202A471JABTRX
SL202A471JABTRX CAD Models
SL202A471JABTRX Part Data Attributes
|
SL202A471JABTRX
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SL202A471JABTRX
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 2012,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2012 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 2012 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SL202A471JABTRX
This table gives cross-reference parts and alternative options found for SL202A471JABTRX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL202A471JABTRX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL592A471JABTRX | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 2012, | Kyocera AVX Components | SL202A471JABTRX vs SL592A471JABTRX |
AR292A471J4RTR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 2012, | Kyocera AVX Components | SL202A471JABTRX vs AR292A471J4RTR1 |
SR202A471JAA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | SL202A471JABTRX vs SR202A471JAA |
AR292A471J4RAP1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 2012, | Kyocera AVX Components | SL202A471JABTRX vs AR292A471J4RAP1 |
SR202A471JARTRX | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 2012, | Kyocera AVX Components | SL202A471JABTRX vs SR202A471JARTRX |
SR202A471JAATR2 | CAPACITOR, CERAMIC, 200V, C0G, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SL202A471JABTRX vs SR202A471JAATR2 |
AR202A471J4RTRX | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 2012, | Kyocera AVX Components | SL202A471JABTRX vs AR202A471J4RTRX |
SL292A471JABAP1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 2012, | Kyocera AVX Components | SL202A471JABTRX vs SL292A471JABAP1 |
SR222A471JAT | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SL202A471JABTRX vs SR222A471JAT |
AR592A471J4RTR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 2012, | Kyocera AVX Components | SL202A471JABTRX vs AR592A471J4RTR1 |