Part Details for SL2-028-SH076/01-55 by E-tec Interconnect Ltd
Overview of SL2-028-SH076/01-55 by E-tec Interconnect Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SL2-028-SH076/01-55
SL2-028-SH076/01-55 CAD Models
SL2-028-SH076/01-55 Part Data Attributes
|
SL2-028-SH076/01-55
E-tec Interconnect Ltd
Buy Now
Datasheet
|
Compare Parts:
SL2-028-SH076/01-55
E-tec Interconnect Ltd
Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | E-TEC INTERCONNECT LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SL2-028-SH076/01-55
This table gives cross-reference parts and alternative options found for SL2-028-SH076/01-55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL2-028-SH076/01-55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SL2-028-S090/02-95 | E-tec Interconnect Ltd | Check for Price | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | SL2-028-SH076/01-55 vs SL2-028-S090/02-95 |
SL2-028-L076/01-55 | E-tec Interconnect Ltd | Check for Price | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | SL2-028-SH076/01-55 vs SL2-028-L076/01-55 |
SL2-028-SH090/02-95 | E-tec Interconnect Ltd | Check for Price | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | SL2-028-SH076/01-55 vs SL2-028-SH090/02-95 |
SL2-028-B076/01-77 | E-tec Interconnect Ltd | Check for Price | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | SL2-028-SH076/01-55 vs SL2-028-B076/01-77 |
SL2-028-S140/08-99 | E-tec Interconnect Ltd | Check for Price | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Receptacle | SL2-028-SH076/01-55 vs SL2-028-S140/08-99 |
SL2-028-SH090/02-66 | E-tec Interconnect Ltd | Check for Price | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | SL2-028-SH076/01-55 vs SL2-028-SH090/02-66 |
SL2-028-SH090/02-88 | E-tec Interconnect Ltd | Check for Price | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | SL2-028-SH076/01-55 vs SL2-028-SH090/02-88 |
PH228TB | Methode Electronics Inc | Check for Price | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | SL2-028-SH076/01-55 vs PH228TB |
SL2-028-SH090/01-97 | E-tec Interconnect Ltd | Check for Price | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | SL2-028-SH076/01-55 vs SL2-028-SH090/01-97 |