SL2-004-SH116/07-66
E-tec Interconnect Ltd
Description: Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle

Overview of SL2-004-SH116/07-66 by E-tec Interconnect Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SL2-004-SH116/07-66 by E-tec Interconnect Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SL2-004-SH116/07-66 by E-tec Interconnect Ltd

SL2-004-SH116/07-66
E-tec Interconnect Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
E-TEC INTERCONNECT LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.2 inch
Body Depth
0.1 inch
Body Length
0.2 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
Contact Material
BRASS
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
JESD-609 Code
e4
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
10u inch
Rated Current (Signal)
3 A
Terminal Length
0.129 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
4
Want to compare parts?
  1. SL2-004-SH116/07-66
    E-tec Interconnect Ltd
    Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
    VS

Alternate Parts for SL2-004-SH116/07-66

This table gives cross-reference parts and alternative options found for SL2-004-SH116/07-66. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL2-004-SH116/07-66, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SL2-004-SH106/02-99 Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle E-tec Interconnect Ltd SL2-004-SH116/07-66 vs SL2-004-SH106/02-99
SL2-004-SH141/01-95 Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle E-tec Interconnect Ltd SL2-004-SH116/07-66 vs SL2-004-SH141/01-95
SL2-004-S185/03-88 Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Receptacle E-tec Interconnect Ltd SL2-004-SH116/07-66 vs SL2-004-S185/03-88
94411004110 Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal W+P Products GmbH SL2-004-SH116/07-66 vs 94411004110
SL2-004-SH106/02-88 Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle E-tec Interconnect Ltd SL2-004-SH116/07-66 vs SL2-004-SH106/02-88
SL2-004-S185/03-96 Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Receptacle E-tec Interconnect Ltd SL2-004-SH116/07-66 vs SL2-004-S185/03-96
M20-9760222 Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle Harwin SL2-004-SH116/07-66 vs M20-9760222
SL2-004-SH185/03-95 Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Receptacle E-tec Interconnect Ltd SL2-004-SH116/07-66 vs SL2-004-SH185/03-95
SL2-004-S113/02-55 Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT E-tec Interconnect Ltd SL2-004-SH116/07-66 vs SL2-004-S113/02-55
SL2-004-SH116/07-99 Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle E-tec Interconnect Ltd SL2-004-SH116/07-66 vs SL2-004-SH116/07-99
Part Number Description Manufacturer Compare
SL2-004-SH106/02-98 Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle E-tec Interconnect Ltd SL2-004-SH116/07-66 vs SL2-004-SH106/02-98
SL2-004-SH141/01-66 Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle E-tec Interconnect Ltd SL2-004-SH116/07-66 vs SL2-004-SH141/01-66
2304-6121TN HEADER CONNECTOR,PCB MNT,RECEPT,4 CONTACTS,PIN,0.1 PITCH,R ANGLE PC TAIL TERMINAL,BLACK 3M Electronics SL2-004-SH116/07-66 vs 2304-6121TN
SL2-004-S185/03-55 Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Receptacle E-tec Interconnect Ltd SL2-004-SH116/07-66 vs SL2-004-S185/03-55
2304-6181TN HEADER CONNECTOR,PCB MNT,RECEPT,4 CONTACTS,PIN,0.1 PITCH,R ANGLE PC TAIL TERMINAL,BLACK 3M Electronics SL2-004-SH116/07-66 vs 2304-6181TN
2304-6181-TG 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics SL2-004-SH116/07-66 vs 2304-6181-TG
SL2-004-S108/01-95 Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT E-tec Interconnect Ltd SL2-004-SH116/07-66 vs SL2-004-S108/01-95
2304-6121-TB 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics SL2-004-SH116/07-66 vs 2304-6121-TB
SL2-004-S108/01-98 Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle E-tec Interconnect Ltd SL2-004-SH116/07-66 vs SL2-004-S108/01-98
SL2-004-S108/01-88 Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle E-tec Interconnect Ltd SL2-004-SH116/07-66 vs SL2-004-S108/01-88

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SL2-004-SH116/07-66 by E-tec Interconnect Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SL2-004-SH116/07-66 by E-tec Interconnect Ltd

Select Manufacturer
Which Manufacturer of SL2-004-SH116/07-66 would you like to use for your alert(s)?
  • Please alert me when SL2-004-SH116/07-66 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SL2-004-SH116/07-66 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SL2-004-SH116/07-66 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SL2-004-SH116/07-66 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SL2-004-SH116/07-66.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SL2-004-SH116/07-66 by E-tec Interconnect Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: