Part Details for SL1TTE11L0F by KOA Speer Electronics Inc
Overview of SL1TTE11L0F by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL1TTE11L0F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH4772
|
Newark | Res, 0R011, 1W, Metal Plate, 2512 Rohs Compliant: Yes |Koa SL1TTE11L0F RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3900 / $0.4110 | Buy Now |
DISTI #
660-SL1TTE11L0F
|
Mouser Electronics | Current Sense Resistors - SMD 1watts 11mohms 1% RoHS: Compliant | 54 |
|
$0.2430 / $0.7500 | Buy Now |
DISTI #
SL1TTE11L0F
|
TTI | Current Sense Resistors - SMD 1watts 11mohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2400 | Buy Now |
Part Details for SL1TTE11L0F
SL1TTE11L0F CAD Models
SL1TTE11L0F Part Data Attributes
|
SL1TTE11L0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SL1TTE11L0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Strip, 1W, 0.011ohm, 200V, 1% +/-Tol, 180ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | FLAME PROOF, IEC60115-1 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.9 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.011 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Temperature Coefficient | 180 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |