Part Details for SL1TBK16L0D by KOA Speer Electronics Inc
Overview of SL1TBK16L0D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SL1TBK16L0D
SL1TBK16L0D CAD Models
SL1TBK16L0D Part Data Attributes
|
SL1TBK16L0D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SL1TBK16L0D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.016ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | FLAME PROOF, IEC60115-1 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.9 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.016 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% |