Part Details for SL1AH620J070DAMD0H by Walsin Technology Corporation
Overview of SL1AH620J070DAMD0H by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SL1AH620J070DAMD0H
SL1AH620J070DAMD0H CAD Models
SL1AH620J070DAMD0H Part Data Attributes
|
SL1AH620J070DAMD0H
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SL1AH620J070DAMD0H
Walsin Technology Corporation
Ceramic Capacitor, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000062uF, Through Hole Mount, RADIAL LEADED, HALOGEN AND LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Additional Feature | RATED AC VOLTAGE (V): 400, SAFETY CLASS X1/Y1 | |
Capacitance | 0.000062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Reference Standard | CQC; CSA; DEMKO; FIMKO; NEMKO; SEMKO; SEV; UL; VDE | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for SL1AH620J070DAMD0H
This table gives cross-reference parts and alternative options found for SL1AH620J070DAMD0H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL1AH620J070DAMD0H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SL1AH620J070X3EA0B | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000062uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | SL1AH620J070DAMD0H vs SL1AH620J070X3EA0B |
SL0AH620J070BAMD0B | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000062uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | SL1AH620J070DAMD0H vs SL0AH620J070BAMD0B |
SL0AC620J070X05B0B | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000062uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | SL1AH620J070DAMD0H vs SL0AC620J070X05B0B |
C915U620JYSDBAWL45 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | SL1AH620J070DAMD0H vs C915U620JYSDBAWL45 |
C917U620JYSDCAWL45 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | SL1AH620J070DAMD0H vs C917U620JYSDCAWL45 |
C911U620JUSDAAWL40 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | SL1AH620J070DAMD0H vs C911U620JUSDAAWL40 |
SL1AH620J070X04A0H | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000062uF, Through Hole Mount, RADIAL LEADED, HALOGEN AND LEAD FREE | SL1AH620J070DAMD0H vs SL1AH620J070X04A0H |
SL1AH620J070X05B0B | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000062uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | SL1AH620J070DAMD0H vs SL1AH620J070X05B0B |
C911U620JYSDAAWL20 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | SL1AH620J070DAMD0H vs C911U620JYSDAAWL20 |
SL0AH620J070L03B0H | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000062uF, Through Hole Mount, RADIAL LEADED, HALOGEN AND LEAD FREE | SL1AH620J070DAMD0H vs SL0AH620J070L03B0H |