SL18130E7-32.99900-T&R
Sunny Electronics Corp
Description: Parallel - Fundamental Quartz Crystal, 32.999MHz Nom, ROHS COMPLIANT, RESISTANCE WELD, SMD, 4 PIN

Overview of SL18130E7-32.99900-T&R by Sunny Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
10104999-00E-20DLF Amphenol Communications Solutions XCede® High Speed Backplane Connectors, 2 wall header.
10104999-00E-30DLF Amphenol Communications Solutions XCede® High Speed Backplane Connectors, 2 wall header.
10104999-00E-40DLF Amphenol Communications Solutions XCede® High Speed Backplane Connectors, 2 wall header.

CAD Models for SL18130E7-32.99900-T&R by Sunny Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SL18130E7-32.99900-T&R by Sunny Electronics Corp

SL18130E7-32.99900-T&R
Sunny Electronics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SUNNY ELECTRONICS CORP
Package Description
ROHS COMPLIANT, RESISTANCE WELD, SMD, 4 PIN
Reach Compliance Code
unknown
HTS Code
8541.60.00.60
Additional Feature
BT-CUT; TR, 13 INCH
Aging
3 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
Frequency Stability
0.005%
Frequency Tolerance
30 ppm
Load Capacitance
18 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
32.999 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Physical Dimension
L13.0XB4.5XH5.2 (mm)/L0.512XB0.177XH0.205 (inch)
Series Resistance
50 Ω
Surface Mount
YES
Want to compare parts?
  1. SL18130E7-32.99900-T&R
    Sunny Electronics Corp
    Parallel - Fundamental Quartz Crystal, 32.999MHz Nom, ROHS COMPLIANT, RESISTANCE WELD, SMD, 4 PIN
    VS

Alternate Parts for SL18130E7-32.99900-T&R

This table gives cross-reference parts and alternative options found for SL18130E7-32.99900-T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL18130E7-32.99900-T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SL10130J7-32.99900-T&R Parallel - Fundamental Quartz Crystal, 32.999MHz Nom, ROHS COMPLIANT, RESISTANCE WELD, SMD, 4 PIN Sunny Electronics Corp SL18130E7-32.99900-T&R vs SL10130J7-32.99900-T&R
SK10130J7-32.99900 Parallel - Fundamental Quartz Crystal, 32.999MHz Nom, SMD, 2 PIN Sunny Electronics Corp SL18130E7-32.99900-T&R vs SK10130J7-32.99900
SC18130E7-32.99900 Parallel - Fundamental Quartz Crystal, 32.999MHz Nom, Sunny Electronics Corp SL18130E7-32.99900-T&R vs SC18130E7-32.99900
SD10130J7-32.99900 Parallel - Fundamental Quartz Crystal, 32.999MHz Nom, Sunny Electronics Corp SL18130E7-32.99900-T&R vs SD10130J7-32.99900
SK18130E7-32.99900 Parallel - Fundamental Quartz Crystal, 32.999MHz Nom, SMD, 2 PIN Sunny Electronics Corp SL18130E7-32.99900-T&R vs SK18130E7-32.99900
SK18130J7-32.99900-T&R Parallel - Fundamental Quartz Crystal, 32.999MHz Nom, SMD, 2 PIN Sunny Electronics Corp SL18130E7-32.99900-T&R vs SK18130J7-32.99900-T&R
SC18130E7-32.99900-T&R Parallel - Fundamental Quartz Crystal, 32.999MHz Nom, Sunny Electronics Corp SL18130E7-32.99900-T&R vs SC18130E7-32.99900-T&R
SE18130J7-32.99900 Parallel - Fundamental Quartz Crystal, 32.999MHz Nom, Sunny Electronics Corp SL18130E7-32.99900-T&R vs SE18130J7-32.99900
SK18130J7-32.99900 Parallel - Fundamental Quartz Crystal, 32.999MHz Nom, SMD, 2 PIN Sunny Electronics Corp SL18130E7-32.99900-T&R vs SK18130J7-32.99900
SL10130E7-32.99900-T&R Parallel - Fundamental Quartz Crystal, 32.999MHz Nom, ROHS COMPLIANT, RESISTANCE WELD, SMD, 4 PIN Sunny Electronics Corp SL18130E7-32.99900-T&R vs SL10130E7-32.99900-T&R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SL18130E7-32.99900-T&R by Sunny Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SL18130E7-32.99900-T&R by Sunny Electronics Corp

Select Manufacturer
Which Manufacturer of SL18130E7-32.99900-T&R would you like to use for your alert(s)?
  • Please alert me when SL18130E7-32.99900-T&R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SL18130E7-32.99900-T&R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SL18130E7-32.99900-T&R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SL18130E7-32.99900-T&R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SL18130E7-32.99900-T&R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SL18130E7-32.99900-T&R by Sunny Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: