Part Details for SL16020DCT by Silicon Laboratories Inc
Overview of SL16020DCT by Silicon Laboratories Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL16020DCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC CLOCK AMD GRAPHICS 10TDFN | 5000 |
|
RFQ |
Part Details for SL16020DCT
SL16020DCT CAD Models
SL16020DCT Part Data Attributes:
|
SL16020DCT
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SL16020DCT
Silicon Laboratories Inc
Clock Generator, 100MHz, CMOS, PDSO10, 3 X 3 MM, 0.75 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, TDFN-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | DFN | |
Package Description | TDFN-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
JESD-30 Code | S-PDSO-N10 | |
Length | 3 mm | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Output Clock Frequency-Max | 100 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Primary Clock/Crystal Frequency-Nom | 27 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for SL16020DCT
This table gives cross-reference parts and alternative options found for SL16020DCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL16020DCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL16010DCT | Clock Generator, 100MHz, CMOS, PDSO10, TDFN-10 | Silicon Laboratories Inc | SL16020DCT vs SL16010DCT |
SL16010DC | Clock Generator, 100MHz, CMOS, PDSO10, TDFN-10 | Silicon Laboratories Inc | SL16020DCT vs SL16010DC |
SL16020DC | Clock Generator, 100MHz, CMOS, PDSO10, TDFN-10 | Silicon Laboratories Inc | SL16020DCT vs SL16020DC |