Part Details for SL1500GX23 by Toshiba America Electronic Components
Overview of SL1500GX23 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for SL1500GX23
SL1500GX23 CAD Models
SL1500GX23 Part Data Attributes:
|
SL1500GX23
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SL1500GX23
Toshiba America Electronic Components
Photo Trigger Device, PHOTO DETECTOR SCR, 4000 V OFF-STATE OUTPUT-MAX
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Number of Functions | 1 | |
On-State Current-Max | 2355 A | |
Optoelectronic Device Type | PHOTO SCR | |
Repetitive Peak Off-state Voltage | 4000 V | |
Shape | ROUND |