Part Details for SL137A8R2DABAP1 by Kyocera AVX Components
Overview of SL137A8R2DABAP1 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SL137A8R2DABAP1
SL137A8R2DABAP1 CAD Models
SL137A8R2DABAP1 Part Data Attributes
|
SL137A8R2DABAP1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SL137A8R2DABAP1
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 500V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 2012,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2012 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.0976% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 6.0976% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 2012 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SL137A8R2DABAP1
This table gives cross-reference parts and alternative options found for SL137A8R2DABAP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL137A8R2DABAP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR207A8R2DTRTR2 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 2012, | Kyocera AVX Components | SL137A8R2DABAP1 vs SR207A8R2DTRTR2 |
SL207A8R2DABTR2 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 2012, | Kyocera AVX Components | SL137A8R2DABAP1 vs SL207A8R2DABTR2 |
SR207A8R2DARTR1 | Ceramic Capacitor, Ceramic, 500V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 2012, | Kyocera AVX Components | SL137A8R2DABAP1 vs SR207A8R2DARTR1 |
SR207A8R2DARTR2 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 2012, | Kyocera AVX Components | SL137A8R2DABAP1 vs SR207A8R2DARTR2 |
SL597A8R2DABT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 2012, | Kyocera AVX Components | SL137A8R2DABAP1 vs SL597A8R2DABT |
SL227A8R2DABT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 2012, | Kyocera AVX Components | SL137A8R2DABAP1 vs SL227A8R2DABT |
SL287A8R2DABT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 2012, | Kyocera AVX Components | SL137A8R2DABAP1 vs SL287A8R2DABT |
SR207A8R2DTR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 2012, | Kyocera AVX Components | SL137A8R2DABAP1 vs SR207A8R2DTR |
SL297A8R2DABTRX | Ceramic Capacitor, Multilayer, Ceramic, 500V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 2012, | Kyocera AVX Components | SL137A8R2DABAP1 vs SL297A8R2DABTRX |
SL297A8R2DABTR1 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 2012, | Kyocera AVX Components | SL137A8R2DABAP1 vs SL297A8R2DABTR1 |