Part Details for SL137A6R2KABTRX by Kyocera AVX Components
Overview of SL137A6R2KABTRX by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SL137A6R2KABTRX
SL137A6R2KABTRX CAD Models
SL137A6R2KABTRX Part Data Attributes
|
SL137A6R2KABTRX
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SL137A6R2KABTRX
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000062uF, 2012,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2012 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 2012 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SL137A6R2KABTRX
This table gives cross-reference parts and alternative options found for SL137A6R2KABTRX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL137A6R2KABTRX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR207A6R2KARTR1 | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000062uF, 2012, | Kyocera AVX Components | SL137A6R2KABTRX vs SR207A6R2KARTR1 |
SL597A6R2KABTRX | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000062uF, 2012, | Kyocera AVX Components | SL137A6R2KABTRX vs SL597A6R2KABTRX |
SL137A6R2KABTR2 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000062uF, 2012, | Kyocera AVX Components | SL137A6R2KABTRX vs SL137A6R2KABTR2 |
SL597A6R2KABTR2 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000062uF, 2012, | Kyocera AVX Components | SL137A6R2KABTRX vs SL597A6R2KABTR2 |
SL287A6R2KABAP1 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000062uF, 2012, | Kyocera AVX Components | SL137A6R2KABTRX vs SL287A6R2KABAP1 |
SL227A6R2KABT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000062uF, 2012, | Kyocera AVX Components | SL137A6R2KABTRX vs SL227A6R2KABT |
SR207A6R2KARTRX | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000062uF, 2012, | Kyocera AVX Components | SL137A6R2KABTRX vs SR207A6R2KARTRX |
SL207A6R2KABTRX | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000062uF, 2012, | Kyocera AVX Components | SL137A6R2KABTRX vs SL207A6R2KABTRX |
SR207A6R2KTR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000062uF, 2012, | Kyocera AVX Components | SL137A6R2KABTRX vs SR207A6R2KTR |
SL287A6R2KABT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000062uF, 2012, | Kyocera AVX Components | SL137A6R2KABTRX vs SL287A6R2KABT |