Part Details for SL137A1R5KABTR2 by Kyocera AVX Components
Overview of SL137A1R5KABTR2 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SL137A1R5KABTR2
SL137A1R5KABTR2 CAD Models
SL137A1R5KABTR2 Part Data Attributes
|
SL137A1R5KABTR2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SL137A1R5KABTR2
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 2012,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2012 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 2012 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SL137A1R5KABTR2
This table gives cross-reference parts and alternative options found for SL137A1R5KABTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL137A1R5KABTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR207A1R5KTRTRX | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 2012, | Kyocera AVX Components | SL137A1R5KABTR2 vs SR207A1R5KTRTRX |
SL287A1R5KABTR2 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 2012, | Kyocera AVX Components | SL137A1R5KABTR2 vs SL287A1R5KABTR2 |
SL207A1R5KABAP1 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 2012, | Kyocera AVX Components | SL137A1R5KABTR2 vs SL207A1R5KABAP1 |
SR207A1R5KARTR2 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 2012, | Kyocera AVX Components | SL137A1R5KABTR2 vs SR207A1R5KARTR2 |
SR207A1R5KART | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 2012, | Kyocera AVX Components | SL137A1R5KABTR2 vs SR207A1R5KART |
SL287A1R5KAB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 2012, | Kyocera AVX Components | SL137A1R5KABTR2 vs SL287A1R5KAB |
SL137A1R5KABAP1 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 2012, | Kyocera AVX Components | SL137A1R5KABTR2 vs SL137A1R5KABAP1 |
SL597A1R5KABTRX | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 2012, | Kyocera AVX Components | SL137A1R5KABTR2 vs SL597A1R5KABTRX |
SL597A1R5KABTR1 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 2012, | Kyocera AVX Components | SL137A1R5KABTR2 vs SL597A1R5KABTR1 |
SL227A1R5KAB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 2012, | Kyocera AVX Components | SL137A1R5KABTR2 vs SL227A1R5KAB |