Part Details for SL121C471MABTR1 by Kyocera AVX Components
Overview of SL121C471MABTR1 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SL121C471MABTR1
SL121C471MABTR1 CAD Models
SL121C471MABTR1 Part Data Attributes
|
SL121C471MABTR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SL121C471MABTR1
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1510,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.84 mm | |
JESD-609 Code | e0 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1510 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
Alternate Parts for SL121C471MABTR1
This table gives cross-reference parts and alternative options found for SL121C471MABTR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL121C471MABTR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C317C471M1R5CA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00047uF, Through Hole Mount, 1510, RADIAL LEADED | KEMET Corporation | SL121C471MABTR1 vs C317C471M1R5CA |
SL121C471MABTR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1510, | Kyocera AVX Components | SL121C471MABTR1 vs SL121C471MABTR2 |
C316C471M1R5CA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00047uF, Through Hole Mount, 1510, RADIAL LEADED | KEMET Corporation | SL121C471MABTR1 vs C316C471M1R5CA |
SR121C471MATTR1 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1510, | Kyocera AVX Components | SL121C471MABTR1 vs SR121C471MATTR1 |
SR121C471MARTRX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1510, | Kyocera AVX Components | SL121C471MABTR1 vs SR121C471MARTRX |
SR121C471MAT | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1510, | Kyocera AVX Components | SL121C471MABTR1 vs SR121C471MAT |
SR121C471MTRTRX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1510, | Kyocera AVX Components | SL121C471MABTR1 vs SR121C471MTRTRX |
SR121C471MTRTR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1510, | Kyocera AVX Components | SL121C471MABTR1 vs SR121C471MTRTR2 |
SR121C471MTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1510, | Kyocera AVX Components | SL121C471MABTR1 vs SR121C471MTR |
SL121C471MABTRX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1510, | Kyocera AVX Components | SL121C471MABTR1 vs SL121C471MABTRX |