Part Details for SL121A391JABT by Kyocera AVX Components
Overview of SL121A391JABT by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SL121A391JABT
SL121A391JABT CAD Models
SL121A391JABT Part Data Attributes
|
SL121A391JABT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SL121A391JABT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 1510,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.84 mm | |
JESD-609 Code | e0 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1510 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
Alternate Parts for SL121A391JABT
This table gives cross-reference parts and alternative options found for SL121A391JABT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL121A391JABT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR121A391JTRTRX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 1510, | Kyocera AVX Components | SL121A391JABT vs SR121A391JTRTRX |
SR121A391JTRTR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 1510, | Kyocera AVX Components | SL121A391JABT vs SR121A391JTRTR2 |
SR121A391JATTRX | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 1510, | Kyocera AVX Components | SL121A391JABT vs SR121A391JATTRX |
SR121A391JATTR1 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 1510, | Kyocera AVX Components | SL121A391JABT vs SR121A391JATTR1 |
SR121A391JATTR2 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 1510, | Kyocera AVX Components | SL121A391JABT vs SR121A391JATTR2 |
SR121A391JAT | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 1510, | Kyocera AVX Components | SL121A391JABT vs SR121A391JAT |
SR121A391JAATR2 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 1510, | Kyocera AVX Components | SL121A391JABT vs SR121A391JAATR2 |
SL121A391JAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 1510, | Kyocera AVX Components | SL121A391JABT vs SL121A391JAB |
C317C391J1G5CA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Through Hole Mount, 1510, RADIAL LEADED | KEMET Corporation | SL121A391JABT vs C317C391J1G5CA |
SR121A391JARTR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Through Hole Mount, 1510, RADIAL LEADED | Kyocera AVX Components | SL121A391JABT vs SR121A391JARTR2 |