Part Details for SL121A221JAB by Kyocera AVX Components
Overview of SL121A221JAB by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SL121A221JAB
SL121A221JAB CAD Models
SL121A221JAB Part Data Attributes
|
SL121A221JAB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SL121A221JAB
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1510,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.84 mm | |
JESD-609 Code | e0 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1510 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
Alternate Parts for SL121A221JAB
This table gives cross-reference parts and alternative options found for SL121A221JAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL121A221JAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR121A221JATTR1 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1510, | Kyocera AVX Components | SL121A221JAB vs SR121A221JATTR1 |
SR121A221JTRTR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1510, | Kyocera AVX Components | SL121A221JAB vs SR121A221JTRTR1 |
SR121A221JAT | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1510, | Kyocera AVX Components | SL121A221JAB vs SR121A221JAT |
SR121A221JARTRX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1510, | Kyocera AVX Components | SL121A221JAB vs SR121A221JARTRX |
SR121A221JATTRX | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1510, | Kyocera AVX Components | SL121A221JAB vs SR121A221JATTRX |
SL121A221JABT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1510, | Kyocera AVX Components | SL121A221JAB vs SL121A221JABT |
SR121A221JAATRX | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1510, | Kyocera AVX Components | SL121A221JAB vs SR121A221JAATRX |
SR121A221JATTR2 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1510, | Kyocera AVX Components | SL121A221JAB vs SR121A221JATTR2 |
SR121A221JTRTR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1510, | Kyocera AVX Components | SL121A221JAB vs SR121A221JTRTR2 |
SR121A221JAA | Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.00022uF, 1510 | Kyocera AVX Components | SL121A221JAB vs SR121A221JAA |