Part Details for SL121A101FABAP1 by Kyocera AVX Components
Overview of SL121A101FABAP1 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SL121A101FABAP1
SL121A101FABAP1 CAD Models
SL121A101FABAP1 Part Data Attributes
|
SL121A101FABAP1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SL121A101FABAP1
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1510,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.84 mm | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1510 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
Alternate Parts for SL121A101FABAP1
This table gives cross-reference parts and alternative options found for SL121A101FABAP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL121A101FABAP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR121A101FAA | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1510, | Kyocera AVX Components | SL121A101FABAP1 vs SR121A101FAA |
C316C101F1G5CA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, 1510, RADIAL LEADED | KEMET Corporation | SL121A101FABAP1 vs C316C101F1G5CA |
SR121A101FATTRX | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1510, | Kyocera AVX Components | SL121A101FABAP1 vs SR121A101FATTRX |
SR121A101FTRTR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1510, | Kyocera AVX Components | SL121A101FABAP1 vs SR121A101FTRTR1 |
SL121A101FABTR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1510, | Kyocera AVX Components | SL121A101FABAP1 vs SL121A101FABTR1 |
SR121A101FATTR1 | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1510, | Kyocera AVX Components | SL121A101FABAP1 vs SR121A101FATTR1 |
SR121A101FTRTR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1510, | Kyocera AVX Components | SL121A101FABAP1 vs SR121A101FTRTR2 |
SR121A101FAATR2 | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1510, | Kyocera AVX Components | SL121A101FABAP1 vs SR121A101FAATR2 |
SR121A101FTRTRX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1510, | Kyocera AVX Components | SL121A101FABAP1 vs SR121A101FTRTRX |
SR121A101FAATR1 | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1510, | Kyocera AVX Components | SL121A101FABAP1 vs SR121A101FAATR1 |