SL11SMD07819SBSM
Fischer Elektronik GmbH & Co KG
Description: Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal

Overview of SL11SMD07819SBSM by Fischer Elektronik GmbH & Co KG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SL11SMD07819SBSM by Fischer Elektronik GmbH & Co KG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SL11SMD07819SBSM by Fischer Elektronik GmbH & Co KG

SL11SMD07819SBSM
Fischer Elektronik GmbH & Co KG
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FISCHER ELEKTRONIK GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
GOLD
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
19
Want to compare parts?
  1. SL11SMD07819SBSM
    Fischer Elektronik GmbH & Co KG
    Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
    VS

Alternate Parts for SL11SMD07819SBSM

This table gives cross-reference parts and alternative options found for SL11SMD07819SBSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL11SMD07819SBSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
75176-210 Board Connector, 19 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Amphenol Communications Solutions SL11SMD07819SBSM vs 75176-210
HC19127-KB0 Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Foxconn SL11SMD07819SBSM vs HC19127-KB0
HC1911C-KF2 Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Foxconn SL11SMD07819SBSM vs HC1911C-KF2
HC1911E-KE4 Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Foxconn SL11SMD07819SBSM vs HC1911E-KE4
77320-838 Board Connector, 19 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal Amphenol FCi SL11SMD07819SBSM vs 77320-838
75176-310 Board Connector, 19 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal Amphenol FCi SL11SMD07819SBSM vs 75176-310
HC1911E-KE1 Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Foxconn SL11SMD07819SBSM vs HC1911E-KE1
SL11SMD05219ZBSM Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal Fischer Elektronik GmbH & Co KG SL11SMD07819SBSM vs SL11SMD05219ZBSM
HC1911U-KD9 Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Foxconn SL11SMD07819SBSM vs HC1911U-KD9
HC19101-KD0 Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Foxconn SL11SMD07819SBSM vs HC19101-KD0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SL11SMD07819SBSM by Fischer Elektronik GmbH & Co KG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SL11SMD07819SBSM by Fischer Elektronik GmbH & Co KG

Select Manufacturer
Which Manufacturer of SL11SMD07819SBSM would you like to use for your alert(s)?
  • Please alert me when SL11SMD07819SBSM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SL11SMD07819SBSM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SL11SMD07819SBSM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SL11SMD07819SBSM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SL11SMD07819SBSM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SL11SMD07819SBSM by Fischer Elektronik GmbH & Co KG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: