Part Details for SL1086-53T by SANYO Electric Co Ltd
Overview of SL1086-53T by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SL1086-53T
SL1086-53T CAD Models
SL1086-53T Part Data Attributes
|
SL1086-53T
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SL1086-53T
SANYO Electric Co Ltd
7 Seg Numeric LED Display, 4-Character, 64mm,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Red | |
Configuration | Common Cathode | |
Display Height | 64 mm | |
Number of Characters | 4 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 700 nm |