SL100J2K5E
Ohmite Mfg Co
Description: Fixed Resistor, Wire Wound, 100W, 2500ohm, 2845V, 5% +/-Tol, -260,260ppm/Cel,

Overview of SL100J2K5E by Ohmite Mfg Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SL100J2K5E by Ohmite Mfg Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SL100J2K5E by Ohmite Mfg Co

SL100J2K5E
Ohmite Mfg Co
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OHMITE MANUFACTURING CO
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.29.00.00
Construction
All-Welded
Number of Terminals
2
Package Diameter
19.1 mm
Package Length
165.1 mm
Package Style
Radial
Rated Power Dissipation (P)
100 W
Resistance
2500 Ω
Resistor Type
FIXED RESISTOR
Series
270
Technology
WIRE WOUND
Temperature Coefficient
-260,260 ppm/°C
Tolerance
5%
Working Voltage
2845 V
Want to compare parts?
  1. SL100J2K5E
    Ohmite Mfg Co
    Fixed Resistor, Wire Wound, 100W, 2500ohm, 2845V, 5% +/-Tol, -260,260ppm/Cel,
    VS

Alternate Parts for SL100J2K5E

This table gives cross-reference parts and alternative options found for SL100J2K5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL100J2K5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SLN100J2K5E Fixed Resistor, Wire Wound, 100W, 2500ohm, 2845V, 5% +/-Tol, -260,260ppm/Cel, Ohmite Mfg Co SL100J2K5E vs SLN100J2K5E
SLF100J2K5E Fixed Resistor, Wire Wound, 100W, 2500ohm, 2845V, 5% +/-Tol, -260,260ppm/Cel, Ohmite Mfg Co SL100J2K5E vs SLF100J2K5E
CLF100J2K5E Fixed Resistor, Wire Wound, 100W, 2500ohm, 2845V, 5% +/-Tol, -260,260ppm/Cel, Ohmite Mfg Co SL100J2K5E vs CLF100J2K5E
CLN100J2K5E Fixed Resistor, Wire Wound, 100W, 2500ohm, 2845V, 5% +/-Tol, -260,260ppm/Cel, Ohmite Mfg Co SL100J2K5E vs CLN100J2K5E
CLFN100J2K5E Fixed Resistor, Wire Wound, 100W, 2500ohm, 2845V, 5% +/-Tol, -260,260ppm/Cel, Ohmite Mfg Co SL100J2K5E vs CLFN100J2K5E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SL100J2K5E by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SL100J2K5E by Ohmite Mfg Co

Select Manufacturer
Which Manufacturer of SL100J2K5E would you like to use for your alert(s)?
  • Please alert me when SL100J2K5E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SL100J2K5E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SL100J2K5E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SL100J2K5E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SL100J2K5E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SL100J2K5E by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: