Part Details for SL1-039-S076/01-55 by E-tec Interconnect Ltd
Overview of SL1-039-S076/01-55 by E-tec Interconnect Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SL1-039-S076/01-55
SL1-039-S076/01-55 CAD Models
SL1-039-S076/01-55 Part Data Attributes
|
SL1-039-S076/01-55
E-tec Interconnect Ltd
Buy Now
Datasheet
|
Compare Parts:
SL1-039-S076/01-55
E-tec Interconnect Ltd
Board Connector, 39 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | E-TEC INTERCONNECT LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 39 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SL1-039-S076/01-55
This table gives cross-reference parts and alternative options found for SL1-039-S076/01-55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL1-039-S076/01-55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10-96-8789 | Board Connector, 39 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | SL1-039-S076/01-55 vs 10-96-8789 |
1431103910 | Board Connector, 39 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | SL1-039-S076/01-55 vs 1431103910 |
2544-1X-39FK | Board Connector, 39 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Ho Chien Electronics Group Inc | SL1-039-S076/01-55 vs 2544-1X-39FK |
HB1239C-KD2 | Board Connector, 39 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | SL1-039-S076/01-55 vs HB1239C-KD2 |
HB1239C-KT9W | Board Connector, 39 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | SL1-039-S076/01-55 vs HB1239C-KT9W |
2339-5251-TB | 39 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | SL1-039-S076/01-55 vs 2339-5251-TB |
HB1239U-KP8 | Board Connector, 39 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | SL1-039-S076/01-55 vs HB1239U-KP8 |
HB12391-KU1 | Board Connector, 39 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | SL1-039-S076/01-55 vs HB12391-KU1 |
8-146285-9 | 39 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | SL1-039-S076/01-55 vs 8-146285-9 |
HB1239G-KB8 | Board Connector, 39 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | SL1-039-S076/01-55 vs HB1239G-KB8 |