SL1-030-S076/01-95
E-tec Interconnect Ltd
Description: Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT

Overview of SL1-030-S076/01-95 by E-tec Interconnect Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SL1-030-S076/01-95 by E-tec Interconnect Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SL1-030-S076/01-95 by E-tec Interconnect Ltd

SL1-030-S076/01-95
E-tec Interconnect Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
E-TEC INTERCONNECT LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
Connector Type
BOARD CONNECTOR
Contact Finish Mating
TIN/GOLD
Contact Finish Termination
TIN/GOLD
Contact Gender
MALE
Contact Material
BRASS
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3/e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
30
UL Flammability Code
94V-0
Want to compare parts?
  1. SL1-030-S076/01-95
    E-tec Interconnect Ltd
    Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
    VS

Alternate Parts for SL1-030-S076/01-95

This table gives cross-reference parts and alternative options found for SL1-030-S076/01-95. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL1-030-S076/01-95, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HB1230U-KL3 Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Foxconn SL1-030-S076/01-95 vs HB1230U-KL3
HB2430GK Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Foxconn SL1-030-S076/01-95 vs HB2430GK
SL1121430S Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Fischer Elektronik GmbH & Co KG SL1-030-S076/01-95 vs SL1121430S
HB1230U-KU5 Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Foxconn SL1-030-S076/01-95 vs HB1230U-KU5
HB1230F-KP2W Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Foxconn SL1-030-S076/01-95 vs HB1230F-KP2W
HB12301-KU3 Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Foxconn SL1-030-S076/01-95 vs HB12301-KU3
HB1230V-KL9 Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Foxconn SL1-030-S076/01-95 vs HB1230V-KL9
HB1230C-KD4 Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Foxconn SL1-030-S076/01-95 vs HB1230C-KD4
HB1230F-KL3 Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Foxconn SL1-030-S076/01-95 vs HB1230F-KL3
HB12301-KT5W Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Foxconn SL1-030-S076/01-95 vs HB12301-KT5W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SL1-030-S076/01-95 by E-tec Interconnect Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SL1-030-S076/01-95 by E-tec Interconnect Ltd

  • Please alert me when SL1-030-S076/01-95 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SL1-030-S076/01-95 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SL1-030-S076/01-95 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SL1-030-S076/01-95 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SL1-030-S076/01-95.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SL1-030-S076/01-95 by E-tec Interconnect Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: