Part Details for SL0AH560J070BAMD0B by Walsin Technology Corporation
Overview of SL0AH560J070BAMD0B by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SL0AH560J070BAMD0B
SL0AH560J070BAMD0B CAD Models
SL0AH560J070BAMD0B Part Data Attributes
|
SL0AH560J070BAMD0B
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SL0AH560J070BAMD0B
Walsin Technology Corporation
Ceramic Capacitor, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000056uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Additional Feature | RATED AC VOLTAGE (V): 250, SAFETY CLASS X1/Y1 | |
Capacitance | 0.000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Reference Standard | CQC; CSA; DEMKO; FIMKO; NEMKO; SEMKO; SEV; UL; VDE | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for SL0AH560J070BAMD0B
This table gives cross-reference parts and alternative options found for SL0AH560J070BAMD0B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL0AH560J070BAMD0B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL0AH560J070DAMD0H | Ceramic Capacitor, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000056uF, Through Hole Mount, RADIAL LEADED, HALOGEN AND LEAD FREE | Walsin Technology Corporation | SL0AH560J070BAMD0B vs SL0AH560J070DAMD0H |
C911U560JUSDCAWL45 | Ceramic Capacitor, Ceramic, | KEMET Corporation | SL0AH560J070BAMD0B vs C911U560JUSDCAWL45 |
C911U560JYSDAAWL20 | Ceramic Capacitor, Ceramic, | KEMET Corporation | SL0AH560J070BAMD0B vs C911U560JYSDAAWL20 |
C917U560JYSDAA7317 | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | SL0AH560J070BAMD0B vs C917U560JYSDAA7317 |
SL0AC560J070L4EB7B | Ceramic Capacitor, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000056uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Walsin Technology Corporation | SL0AH560J070BAMD0B vs SL0AC560J070L4EB7B |
SL0AC560J070L05B7B | Ceramic Capacitor, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000056uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Walsin Technology Corporation | SL0AH560J070BAMD0B vs SL0AC560J070L05B7B |
C911U560JVSDAAWL20 | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000056uF, Through Hole Mount, 3220, RADIAL LEADED | KEMET Corporation | SL0AH560J070BAMD0B vs C911U560JVSDAAWL20 |
SL0AC560J070X3EA0B | Ceramic Capacitor, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000056uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Walsin Technology Corporation | SL0AH560J070BAMD0B vs SL0AC560J070X3EA0B |
SL1AH560J070X05B0B | Ceramic Capacitor, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000056uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Walsin Technology Corporation | SL0AH560J070BAMD0B vs SL1AH560J070X05B0B |
SL0AH560J070L4EB0B | Ceramic Capacitor, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000056uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Walsin Technology Corporation | SL0AH560J070BAMD0B vs SL0AH560J070L4EB0B |