Part Details for SL0A-03-51R7-DCPB by TT Electronics Resistors
Overview of SL0A-03-51R7-DCPB by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8614IUDC#PBF | Analog Devices | 42V, 4A Sync Buck Silent Switc | |
LTC3106IUDC#PBF | Analog Devices | 300mA L V Buck-Boost Conv w/ P | |
LTC3335EUDC#PBF | Analog Devices | Nanopower Buck-Boost DC/DC w/ |
Part Details for SL0A-03-51R7-DCPB
SL0A-03-51R7-DCPB CAD Models
SL0A-03-51R7-DCPB Part Data Attributes
|
SL0A-03-51R7-DCPB
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
SL0A-03-51R7-DCPB
TT Electronics Resistors
Array/Network Resistor, Isolated, 1.5W, 51.7ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 3050, SOIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | SMT, 3050 | |
Reach Compliance Code | compliant | |
Additional Feature | PRECISION | |
Construction | Miniature | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 51.7 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 10 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.5 mm | |
Package Length | 12.75 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 7.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Resistance | 51.7 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 3050 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | GULL WING | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for SL0A-03-51R7-DCPB
This table gives cross-reference parts and alternative options found for SL0A-03-51R7-DCPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL0A-03-51R7-DCPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL0ALF-03-51R7-DC | Array/Network Resistor, Isolated, 1.5W, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 3050, SOIC, LEAD FREE | TT Electronics Resistors | SL0A-03-51R7-DCPB vs SL0ALF-03-51R7-DC |
SL0A-03-51R7-DCPB | RESISTOR, NETWORK, FILM, ISOLATED, 1.5W, SURFACE MOUNT, SOIC | TT Electronics Welwyn Components | SL0A-03-51R7-DCPB vs SL0A-03-51R7-DCPB |
SL0A-03-51R7-DC | Array/Network Resistor, Isolated, 1.5W, 51.7ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 3050, SOIC, LEAD FREE | TT Electronics Resistors | SL0A-03-51R7-DCPB vs SL0A-03-51R7-DC |