SL0812T-472K-B
YAGEO Corporation
Description: General Purpose Inductor, 4700uH, 10%, 1 Element, RADIAL LEADED

Overview of SL0812T-472K-B by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
1812PS-472KB Coilcraft Inc General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, SMD, 2320, CHIP, 1812
0603PS-472KB Coilcraft Inc General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP
1008PS-472KB Coilcraft Inc General Purpose Inductor, 4.7uH, 10%, 1 Element, SMD, 1008, CHIP, 1008, ROHS COMPLIANT

CAD Models for SL0812T-472K-B by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SL0812T-472K-B by YAGEO Corporation

SL0812T-472K-B
YAGEO Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance
15 Ω
Inductance-Nom (L)
4700 µH
Inductor Application
FILTER CHOKE
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-20 °C
Quality Factor-Min (at L-nom)
80
Rated Current-Max
0.052 A
Shape/Size Description
CYLINDRICAL PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
WIRE
Test Frequency
252 MHz
Tolerance
10%
Want to compare parts?
  1. SL0812T-472K-B
    YAGEO Corporation
    General Purpose Inductor, 4700uH, 10%, 1 Element, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SL0812T-472K-B by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SL0812T-472K-B by YAGEO Corporation

Select Manufacturer
Which Manufacturer of SL0812T-472K-B would you like to use for your alert(s)?
  • Please alert me when SL0812T-472K-B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SL0812T-472K-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SL0812T-472K-B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SL0812T-472K-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SL0812T-472K-B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SL0812T-472K-B by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: