Part Details for SL075A331GABTRX by Kyocera AVX Components
Overview of SL075A331GABTRX by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SL075A331GABTRX
SL075A331GABTRX CAD Models
SL075A331GABTRX Part Data Attributes
|
SL075A331GABTRX
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SL075A331GABTRX
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 1510,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.81 mm | |
JESD-609 Code | e0 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1510 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
Alternate Parts for SL075A331GABTRX
This table gives cross-reference parts and alternative options found for SL075A331GABTRX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL075A331GABTRX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR155A331GAATRX | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 1510, | Kyocera AVX Components | SL075A331GABTRX vs SR155A331GAATRX |
SR155A331GTRTR1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 1510, | Kyocera AVX Components | SL075A331GABTRX vs SR155A331GTRTR1 |
SR155A331GAT | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SL075A331GABTRX vs SR155A331GAT |
SR155A331GTRTR2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 1510, | Kyocera AVX Components | SL075A331GABTRX vs SR155A331GTRTR2 |
SR125A331GART | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 1510, | Kyocera AVX Components | SL075A331GABTRX vs SR125A331GART |
SL075A331GAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 1510, | Kyocera AVX Components | SL075A331GABTRX vs SL075A331GAB |
SR125A331GARTR1 | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 1510, | Kyocera AVX Components | SL075A331GABTRX vs SR125A331GARTR1 |
AR075A331G4RTR1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 1510, | Kyocera AVX Components | SL075A331GABTRX vs AR075A331G4RTR1 |
SR155A331GTR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 1510, | Kyocera AVX Components | SL075A331GABTRX vs SR155A331GTR |
AR075A331G4RAP1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 1510, | Kyocera AVX Components | SL075A331GABTRX vs AR075A331G4RAP1 |