Datasheets
SL072A220KABTRX by: Kyocera AVX Components

Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1510,

Part Details for SL072A220KABTRX by Kyocera AVX Components

Overview of SL072A220KABTRX by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SL072A220KABTRX

SL072A220KABTRX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SL072A220KABTRX Part Data Attributes

SL072A220KABTRX Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
SL072A220KABTRX Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1510,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 1510
Reach Compliance Code not_compliant
ECCN Code EAR99
Capacitance 0.000022 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 3.81 mm
JESD-609 Code e0
Length 3.81 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method TR
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 200 V
Size Code 1510
Surface Mount NO
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm
Terminal Shape WIRE
Width 2.54 mm

Alternate Parts for SL072A220KABTRX

This table gives cross-reference parts and alternative options found for SL072A220KABTRX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL072A220KABTRX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SL152A220KABAP1 Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1510, Kyocera AVX Components SL072A220KABTRX vs SL152A220KABAP1
SR152A220KTRTRX Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1510, Kyocera AVX Components SL072A220KABTRX vs SR152A220KTRTRX
SL152A220KABTR2 Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1510, Kyocera AVX Components SL072A220KABTRX vs SL152A220KABTR2
SL072A220KABAP1 Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1510, Kyocera AVX Components SL072A220KABTRX vs SL072A220KABAP1
SR152A220KARTR2 Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, 1510, RADIAL LEADED, ROHS COMPLIANT Kyocera AVX Components SL072A220KABTRX vs SR152A220KARTR2
SR152A220KTR CAP,CERAMIC,22PF,200VDC,10% -TOL,10% +TOL,C0G TC CODE,-30,30PPM TC Kyocera AVX Components SL072A220KABTRX vs SR152A220KTR
SR122A220KART Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1510, Kyocera AVX Components SL072A220KABTRX vs SR122A220KART
SR122A220KARTR1 Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1510, Kyocera AVX Components SL072A220KABTRX vs SR122A220KARTR1
SR152A220KTRTR2 Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1510, Kyocera AVX Components SL072A220KABTRX vs SR152A220KTRTR2
SR152A220KAATRX Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1510, Kyocera AVX Components SL072A220KABTRX vs SR152A220KAATRX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SL072A220KABTRX by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SL072A220KABTRX by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of SL072A220KABTRX would you like to use for your alert(s)?
  • Please alert me when SL072A220KABTRX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SL072A220KABTRX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SL072A220KABTRX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SL072A220KABTRX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SL072A220KABTRX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SL072A220KABTRX by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: