Part Details for SL0406C-330M-D2 by YAGEO Corporation
Overview of SL0406C-330M-D2 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Part Details for SL0406C-330M-D2
SL0406C-330M-D2 CAD Models
SL0406C-330M-D2 Part Data Attributes
|
SL0406C-330M-D2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SL0406C-330M-D2
YAGEO Corporation
General Purpose Inductor, 33uH, 20%, 1 Element, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 1.3 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Quality Factor-Min (at L-nom) | 75 | |
Rated Current-Max | 0.2 A | |
Self Resonance Frequency | 10.5 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 2.52 MHz | |
Tolerance | 20% |
Alternate Parts for SL0406C-330M-D2
This table gives cross-reference parts and alternative options found for SL0406C-330M-D2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL0406C-330M-D2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL0406T-330M-D2 | General Purpose Inductor, 33uH, 20%, 1 Element, RADIAL LEADED | YAGEO Corporation | SL0406C-330M-D2 vs SL0406T-330M-D2 |