Part Details for SL035M0330A5F-1015 by YAGEO Corporation
Overview of SL035M0330A5F-1015 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F010-150-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
AM27C010-150DI | Rochester Electronics LLC | Rochester Manufactured 27C010, Memory (Eprom), 32 CDIP Package, Industrial Temp spec. | |
101504S15Y | Renesas Electronics Corporation | 64KX4 ECL I/O SRAM |
Part Details for SL035M0330A5F-1015
SL035M0330A5F-1015 CAD Models
SL035M0330A5F-1015 Part Data Attributes
|
SL035M0330A5F-1015
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SL035M0330A5F-1015
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 78 mΩ | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1061 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SL035M0330A5F-1015
This table gives cross-reference parts and alternative options found for SL035M0330A5F-1015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL035M0330A5F-1015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK035M0330B5F-1015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SL035M0330A5F-1015 vs SK035M0330B5F-1015 |
SB035M0330L5FW1015 | RF Transformer | YAGEO Corporation | SL035M0330A5F-1015 vs SB035M0330L5FW1015 |
SC035M0330L5FW1015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | YAGEO Corporation | SL035M0330A5F-1015 vs SC035M0330L5FW1015 |
SB035M0330C5F11015 | RF Transformer | YAGEO Corporation | SL035M0330A5F-1015 vs SB035M0330C5F11015 |
SB035M0330L5F11015 | RF Transformer | YAGEO Corporation | SL035M0330A5F-1015 vs SB035M0330L5F11015 |
SB035M0330C5S11015 | RF Transformer | YAGEO Corporation | SL035M0330A5F-1015 vs SB035M0330C5S11015 |
SH035M0330L5FW1015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | YAGEO Corporation | SL035M0330A5F-1015 vs SH035M0330L5FW1015 |
SL035M0330L5F11015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF | YAGEO Corporation | SL035M0330A5F-1015 vs SL035M0330L5F11015 |
SB035M0330B5S-1015 | RF Transformer | YAGEO Corporation | SL035M0330A5F-1015 vs SB035M0330B5S-1015 |
SY035M0330D5F-1015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | YAGEO Corporation | SL035M0330A5F-1015 vs SY035M0330D5F-1015 |