Part Details for SL035M0047K5SW0611 by YAGEO Corporation
Overview of SL035M0047K5SW0611 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SL035M0047K5SW0611
SL035M0047K5SW0611 CAD Models
SL035M0047K5SW0611 Part Data Attributes
|
SL035M0047K5SW0611
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SL035M0047K5SW0611
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 286 mΩ | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 298 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SL035M0047K5SW0611
This table gives cross-reference parts and alternative options found for SL035M0047K5SW0611. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL035M0047K5SW0611, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST035M0047A5S-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF | YAGEO Corporation | SL035M0047K5SW0611 vs ST035M0047A5S-0611 |
SL035M0047DZS-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF | YAGEO Corporation | SL035M0047K5SW0611 vs SL035M0047DZS-0611 |
SL035M0047AZS-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF | YAGEO Corporation | SL035M0047K5SW0611 vs SL035M0047AZS-0611 |
ST035M0047BZS-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF | YAGEO Corporation | SL035M0047K5SW0611 vs ST035M0047BZS-0611 |
SL035M0047J5SW0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF | YAGEO Corporation | SL035M0047K5SW0611 vs SL035M0047J5SW0611 |
ST035M0047DZS-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF | YAGEO Corporation | SL035M0047K5SW0611 vs ST035M0047DZS-0611 |
ST035M0047F5S10611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF | YAGEO Corporation | SL035M0047K5SW0611 vs ST035M0047F5S10611 |
SL035M0047CZS10611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF | YAGEO Corporation | SL035M0047K5SW0611 vs SL035M0047CZS10611 |
ST035M0047AZS-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF | YAGEO Corporation | SL035M0047K5SW0611 vs ST035M0047AZS-0611 |
SL035M0047F5S10611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF | YAGEO Corporation | SL035M0047K5SW0611 vs SL035M0047F5S10611 |