Part Details for SL016M1000L5S31019 by YAGEO Corporation
Overview of SL016M1000L5S31019 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SL016M1000L5S31019
SL016M1000L5S31019 CAD Models
SL016M1000L5S31019 Part Data Attributes
|
SL016M1000L5S31019
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SL016M1000L5S31019
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 60 mΩ | |
Length | 19.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1228 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SL016M1000L5S31019
This table gives cross-reference parts and alternative options found for SL016M1000L5S31019. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL016M1000L5S31019, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL016M1000D5S-1019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF | YAGEO Corporation | SL016M1000L5S31019 vs SL016M1000D5S-1019 |
SL016M1000A5S-1019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF | YAGEO Corporation | SL016M1000L5S31019 vs SL016M1000A5S-1019 |
SL016M1000L5SW1019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF | YAGEO Corporation | SL016M1000L5S31019 vs SL016M1000L5SW1019 |
ST016M1000L5S31019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF | YAGEO Corporation | SL016M1000L5S31019 vs ST016M1000L5S31019 |
SL016M1000L5S11019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF | YAGEO Corporation | SL016M1000L5S31019 vs SL016M1000L5S11019 |
SL016M1000C5S11019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF | YAGEO Corporation | SL016M1000L5S31019 vs SL016M1000C5S11019 |
ST016M1000C5S11019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF | YAGEO Corporation | SL016M1000L5S31019 vs ST016M1000C5S11019 |
ST016M1000D5S-1019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF | YAGEO Corporation | SL016M1000L5S31019 vs ST016M1000D5S-1019 |