SL0-67201AV-40SB:R
Description: FIFO, 512X9, 40ns, Asynchronous, CMOS

Overview of SL0-67201AV-40SB:R by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for SL0-67201AV-40SB:R by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SL0-67201AV-40SB:R by Atmel Corporation

SL0-67201AV-40SB:R
Atmel Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL WIRELESS & MICROCONTROLLERS
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
40 ns
Cycle Time
50 ns
JESD-30 Code
X-XUUC-N28
Memory Density
4608 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Number of Functions
1
Number of Terminals
28
Number of Words
512 words
Number of Words Code
512
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
512X9
Output Enable
NO
Package Body Material
UNSPECIFIED
Package Shape
UNSPECIFIED
Package Style
UNCASED CHIP
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Current-Max
0.12 mA
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Position
UPPER
Want to compare parts?
  1. SL0-67201AV-40SB:R
    Atmel Corporation
    FIFO, 512X9, 40ns, Asynchronous, CMOS
    VS

Alternate Parts for SL0-67201AV-40SB:R

This table gives cross-reference parts and alternative options found for SL0-67201AV-40SB:R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL0-67201AV-40SB:R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SL0-67201AV-40SC:RD FIFO, 512X9, 40ns, Asynchronous, CMOS Atmel Corporation SL0-67201AV-40SB:R vs SL0-67201AV-40SC:RD
SL0-67201AV-40SB:RD FIFO, 512X9, 40ns, Asynchronous, CMOS Atmel Corporation SL0-67201AV-40SB:R vs SL0-67201AV-40SB:RD
Part Number Description Manufacturer Compare
SL0-67201AV-40EHXXX:R FIFO, 512X9, 40ns, Asynchronous, CMOS Atmel Corporation SL0-67201AV-40SB:R vs SL0-67201AV-40EHXXX:R
SL0-67201AV-40MHXXX FIFO, 512X9, 40ns, Asynchronous, CMOS Atmel Corporation SL0-67201AV-40SB:R vs SL0-67201AV-40MHXXX
SL0-67201AL-40 FIFO, 512X9, 40ns, Asynchronous, CMOS Atmel Corporation SL0-67201AV-40SB:R vs SL0-67201AL-40
SL0-67201AV-40SC:D FIFO, 512X9, 40ns, Asynchronous, CMOS Atmel Corporation SL0-67201AV-40SB:R vs SL0-67201AV-40SC:D
ML0-67201V-40SB/SC FIFO, 512X9, 40ns, Asynchronous, CMOS, DIE Temic Semiconductors SL0-67201AV-40SB:R vs ML0-67201V-40SB/SC
ML0-67201AL-40SHXXX FIFO, 512X9, 40ns, Asynchronous, CMOS Atmel Corporation SL0-67201AV-40SB:R vs ML0-67201AL-40SHXXX
ML0-67201AL-40P883:RD FIFO, 512X9, 40ns, Asynchronous, CMOS Atmel Corporation SL0-67201AV-40SB:R vs ML0-67201AL-40P883:RD
ML0-67201AV-40/883:D FIFO, 512X9, 40ns, Asynchronous, CMOS Atmel Corporation SL0-67201AV-40SB:R vs ML0-67201AV-40/883:D
SL0-67201AV-40SHXXX:RD FIFO, 512X9, 40ns, Asynchronous, CMOS Atmel Corporation SL0-67201AV-40SB:R vs SL0-67201AV-40SHXXX:RD
ML0-67201AL-40/883:R FIFO, 512X9, 40ns, Asynchronous, CMOS Atmel Corporation SL0-67201AV-40SB:R vs ML0-67201AL-40/883:R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SL0-67201AV-40SB:R by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SL0-67201AV-40SB:R by Atmel Corporation

Select Manufacturer
Which Manufacturer of SL0-67201AV-40SB:R would you like to use for your alert(s)?
  • Please alert me when SL0-67201AV-40SB:R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SL0-67201AV-40SB:R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SL0-67201AV-40SB:R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SL0-67201AV-40SB:R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SL0-67201AV-40SB:R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SL0-67201AV-40SB:R by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: