Part Details for SL0-65664L-70/883 by Atmel Corporation
Overview of SL0-65664L-70/883 by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SL0-65664L-70/883
SL0-65664L-70/883 CAD Models
SL0-65664L-70/883 Part Data Attributes
|
SL0-65664L-70/883
Atmel Corporation
Buy Now
|
Compare Parts:
SL0-65664L-70/883
Atmel Corporation
Standard SRAM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Memory IC Type | STANDARD SRAM | |
Qualification Status | Not Qualified |
Alternate Parts for SL0-65664L-70/883
This table gives cross-reference parts and alternative options found for SL0-65664L-70/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL0-65664L-70/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL0-65664L-70/883 | Standard SRAM, 8KX8, 70ns, CMOS | Matra MHS | SL0-65664L-70/883 vs SL0-65664L-70/883 |
ML0-65664L-70/883 | Standard SRAM, 8KX8, 70ns, CMOS | Matra MHS | SL0-65664L-70/883 vs ML0-65664L-70/883 |
ML0-65664L-70/883 | Standard SRAM | Atmel Corporation | SL0-65664L-70/883 vs ML0-65664L-70/883 |