There are no models available for this part yet.
Overview of SL-111-G-12 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SL-111-G-12 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11P6644
|
Newark | Socket Strip, 2.54Mm, Through Hole Vertical, 11 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:11Contacts, Connector Mounting:Through Hole Mount, Product Range:Sl Series Rohs Compliant: Yes |Samtec SL-111-G-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5800 / $4.9900 | Buy Now | |
DISTI #
3937-SL-111-G-12-ND
|
DigiKey | CONN RCPT 11POS 0.1 GOLD PCB Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
335 In Stock |
|
$4.6364 / $7.6700 | Buy Now | |
DISTI #
SAM1104-11-ND
|
DigiKey | CONN RCPT 11POS 0.1 GOLD PCB Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2035 / $5.4900 | Buy Now | |
DISTI #
SL-111-G-12
|
Avnet Americas | Conn Socket Strip SKT 11 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SL-111-G-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 508 Factory Stock |
|
$2.9889 / $4.2200 | Buy Now | |
DISTI #
200-SL111G12
|
Mouser Electronics | Headers & Wire Housings .100" Low Profile Single Row Screw Machine Socket Strip RoHS: Compliant | 0 |
|
$1.1800 / $4.2200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2800 / $5.3000 | Buy Now | ||
Powell Electronics | .100" Low Profile Single Row Screw Mach Min Qty: 1 | 335 |
|
$2.5500 / $4.2200 | Buy Now | ||
DISTI #
000000000000061451
|
Sager | Headers & Wire Housings .100 Low Profile Single Row Screw Machine Socket Strip Min Qty: 1 | 508 |
|
$2.2800 / $4.2200 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$1.2800 / $5.3000 | Buy Now | ||
DISTI #
5cd91b05cd7c1c4c387353d0
|
Samtec | .100" Low Profile Single Row Screw Machine Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 508 |
|
$1.1760 / $4.2240 | Buy Now |
CAD Models for SL-111-G-12 by Samtec Inc
Part Data Attributes for SL-111-G-12 by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
LOW PROFILE
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (30) OVER NICKEL (50)
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
BERYLLIUM COPPER
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
11
|
Alternate Parts for SL-111-G-12
This table gives cross-reference parts and alternative options found for SL-111-G-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL-111-G-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL-111-TT-10 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SL-111-G-12 vs SL-111-TT-10 |
SL-111-T-32 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SL-111-G-12 vs SL-111-T-32 |
SL-111-G-19 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SL-111-G-12 vs SL-111-G-19 |
SL-111-G-11 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SL-111-G-12 vs SL-111-G-11 |
SL-111-T-11 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SL-111-G-12 vs SL-111-T-11 |
SL-111-G-31 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SL-111-G-12 vs SL-111-G-31 |