SKY77340
Skyworks Solutions Inc
Description: Narrow Band High Power Amplifier, 824MHz Min, 849MHz Max, 8 X 6 MM, 1.2 MM HEIGHT, ROHS COMPLIANT, PLASTIC, LEADLESS, MCM, 16 PIN

Overview of SKY77340 by Skyworks Solutions Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SKY77340 by Skyworks Solutions Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SKY77340 by Skyworks Solutions Inc

SKY77340
Skyworks Solutions Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SKYWORKS SOLUTIONS INC
Reach Compliance Code
unknown
Additional Feature
IT CAN ALSO OPERATE AT 880 TO 915 MHZ, 1710 TO 1785 MHZ AND 1850 TO 1910 MHZ
Characteristic Impedance
50 Ω
Construction
MODULE
Input Power-Max (CW)
12 dBm
JESD-609 Code
e4
Operating Frequency-Max
849 MHz
Operating Frequency-Min
824 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
RF/Microwave Device Type
NARROW BAND HIGH POWER
Terminal Finish
Gold (Au)
VSWR-Max
2
Want to compare parts?
  1. SKY77340
    Skyworks Solutions Inc
    Narrow Band High Power Amplifier, 824MHz Min, 849MHz Max, 8 X 6 MM, 1.2 MM HEIGHT, ROHS COMPLIANT, PLASTIC, LEADLESS, MCM, 16 PIN
    VS

Related Parts for SKY77340

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SKY77340 by Skyworks Solutions Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SKY77340 by Skyworks Solutions Inc

Select Manufacturer
Which Manufacturer of SKY77340 would you like to use for your alert(s)?
  • Please alert me when SKY77340 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SKY77340 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SKY77340 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SKY77340 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SKY77340.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SKY77340 by Skyworks Solutions Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: