Part Details for SKY65047-360LF by Skyworks Solutions Inc
Overview of SKY65047-360LF by Skyworks Solutions Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for SKY65047-360LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-SKY65047-360LF
|
Sensible Micro Corporation | XIC AMP SIGE 400MHZ-3GHZ LN 8DFN RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 78 |
|
RFQ |
Part Details for SKY65047-360LF
SKY65047-360LF CAD Models
SKY65047-360LF Part Data Attributes:
|
SKY65047-360LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY65047-360LF
Skyworks Solutions Inc
RF and Baseband Circuit, PDSO8, DFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Part Package Code | DFN | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PDSO-N8 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |
Alternate Parts for SKY65047-360LF
This table gives cross-reference parts and alternative options found for SKY65047-360LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKY65047-360LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SKY77155 | RF and Baseband Circuit, Bipolar, PDSO8, 3 X 3 MM, 1.15 MM HEIGHT, ROHS COMPLIANT, MCM-8 | Skyworks Solutions Inc | SKY65047-360LF vs SKY77155 |
SKY65048-360LF | RF and Baseband Circuit, PDSO8, 2 X 2 MM, GREEN, QFN-8 | Skyworks Solutions Inc | SKY65047-360LF vs SKY65048-360LF |
SKY65066-360LF | RF Front End Circuit, PDSO8, 2 X 2 MM, GREEN, QFN-8 | Skyworks Solutions Inc | SKY65047-360LF vs SKY65066-360LF |