Part Details for SKY65006 by Skyworks Solutions Inc
Overview of SKY65006 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SKY65006
SKY65006 CAD Models
SKY65006 Part Data Attributes
|
SKY65006
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY65006
Skyworks Solutions Inc
Narrow Band Medium Power Amplifier, 2400MHz Min, 2500MHz Max, 3 X 3 MM, PLASTIC, QFN-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 27.5 dB | |
Input Power-Max (CW) | 10 dBm | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 2400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
VSWR-Max | 2 |
Alternate Parts for SKY65006
This table gives cross-reference parts and alternative options found for SKY65006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKY65006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SKY65006-348LF | Narrow Band Medium Power Amplifier, 2400MHz Min, 2500MHz Max, 3 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, QFN-16 | Skyworks Solutions Inc | SKY65006 vs SKY65006-348LF |