-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Limiter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SKY16601-555LF by Skyworks Solutions Inc is an RF/Microwave Limiter.
RF/Microwave Limiters are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51915-555LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2ACP 12S 1P Right Angle Receptacle. | |
66527-555LF | Amphenol Communications Solutions | GUIDE PIN CARD CONNECTOR | |
10080054-555LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 19 Positions, Press-Fit Eject Latch Header 2.54 mm 0.76 um (30 u\\.) Gold or GXT™ Mating Plating. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | RF DIODE PIN 45V 1W 2MLP | 2000 |
|
$92.8572 / $110.7143 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SKY16601-555LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY16601-555LF
Skyworks Solutions Inc
Limiter
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Samacsys Manufacturer | Skyworks | |
Additional Feature | I/P POWER-MAX(PULSE)=53.62DBM | |
Adjustability | FIXED | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 43.61 dBm | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | LIMITER | |
VSWR-Max | 1.09 |