-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Diversity Switch, 20MHz Min, 6000MHz Max, 1.25dB Insertion Loss-Max, 3 X 2 MM, GREEN, PLASTIC, MLPD, 10 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
843201AG-375LFT | Renesas Electronics Corporation | FemtoClock LVPECL Frequency Margining Synthesizer | |
51939-375LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 24S 12P Right Angle Header, Solder To Board | |
51915-375LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 14DCP 4S Right Angle Receptacle, Solder To Board |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1176-1-ND
|
DigiKey | IC RF SWITCH SP4T 6GHZ 10MLPD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9324 In Stock |
|
$0.7975 / $1.9000 | Buy Now |
DISTI #
873-SKY13322-375LF
|
Mouser Electronics | RF Switch ICs 20MHz-6GHz SP4T GaAs IL .45dB @ 1GHz RoHS: Compliant | 8346 |
|
$0.9120 / $1.9000 | Buy Now |
DISTI #
V72:2272_27181503
|
Arrow Electronics | RF Switch SP4T 20MHz to 6GHz 23dB 10-Pin MLPD EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2343 Container: Cut Strips | Americas - 2773 |
|
$0.8181 / $1.5081 | Buy Now |
DISTI #
80931994
|
Verical | RF Switch SP4T 20MHz to 6GHz 23dB 10-Pin MLPD EP RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2343 | Americas - 2773 |
|
$0.8181 | Buy Now |
|
Quest Components | 100 MHz - 6000 MHz RF/MICROWAVE DIVERSITY SWITCH, 1.25 dB INSERTION LOSS | 634 |
|
$0.7854 / $1.5708 | Buy Now |
DISTI #
SKY13322-375LF
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 6000 | 0 |
|
$0.7900 | Buy Now |
DISTI #
SKY13322-375LFB
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
SMC-SKY13322-375LF
|
Sensible Micro Corporation | Ic, Rf Switch, 0.1-6 Ghz,Mlpd-10 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 268 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 40 |
|
$1.2500 / $1.9200 | Buy Now |
|
LCSC | 20MHz6GHz 18dB 2dB XFDFN-10(2x3) RF Switches ROHS | 20 |
|
$2.5417 / $2.6629 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SKY13322-375LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY13322-375LF
Skyworks Solutions Inc
Diversity Switch, 20MHz Min, 6000MHz Max, 1.25dB Insertion Loss-Max, 3 X 2 MM, GREEN, PLASTIC, MLPD, 10 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | 3 X 2 MM, GREEN, PLASTIC, MLPD, 10 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Skyworks | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Insertion Loss-Max | 1.25 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Terminal Finish | MATTE TIN | |
VSWR-Max | 1.17 |