Part Details for SKT45F08DT by SEMIKRON
Overview of SKT45F08DT by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Automotive
Part Details for SKT45F08DT
SKT45F08DT CAD Models
SKT45F08DT Part Data Attributes
|
SKT45F08DT
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKT45F08DT
SEMIKRON
Silicon Controlled Rectifier, 45000mA I(T), 800V V(DRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 20 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 5 V | |
Holding Current-Max | 300 mA | |
Non-Repetitive Pk On-state Cur | 1300 A | |
On-state Current-Max | 45000 A | |
Operating Temperature-Max | 125 °C | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |