Part Details for SKT24/16C by SEMIKRON
Overview of SKT24/16C by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for SKT24/16C
SKT24/16C CAD Models
SKT24/16C Part Data Attributes
|
SKT24/16C
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKT24/16C
SEMIKRON
Silicon Controlled Rectifier, 24000mA I(T), 1600V V(DRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 80 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 100 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 150 mA | |
Non-Repetitive Pk On-state Cur | 450 A | |
On-state Current-Max | 24000 A | |
Operating Temperature-Max | 125 °C | |
Repetitive Peak Off-state Voltage | 1600 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |