There are no models available for this part yet.
Overview of SKR682M1CL35V by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SKR682M1CL35V by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Cap Aluminum Lytic 6800uF 16V 20% (18 X 35mm) Radial 7.5mm 0.07 Ohm 2500mA 2000h 85°C RoHS: Compliant |
100 In Stock |
|
$3.3200 / $41.8300 | Buy Now | ||
Master Electronics | Cap Aluminum Lytic 6800uF 16V 20% (18 X 35mm) Radial 7.5mm 0.07 Ohm 2500mA 2000h 85°C RoHS: Compliant |
100 In Stock |
|
$3.3200 / $41.8300 | Buy Now |
CAD Models for SKR682M1CL35V by Cornell Dubilier Electronics Inc
Part Data Attributes for SKR682M1CL35V by Cornell Dubilier Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
6800 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
70 mΩ
|
Leakage Current
|
1.088 mA
|
Manufacturer Series
|
SK
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
2500 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.28
|
Terminal Shape
|
WIRE
|
Alternate Parts for SKR682M1CL35V
This table gives cross-reference parts and alternative options found for SKR682M1CL35V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKR682M1CL35V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
235B682M016XX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED-3 | Cornell Dubilier Electronics Inc | SKR682M1CL35V vs 235B682M016XX |
SG1C688M18035SS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 6800uF, THROUGH HOLE MOUNT | Samwha Electronics | SKR682M1CL35V vs SG1C688M18035SS |
USL1C682M1631BB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 6800uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samsung Semiconductor | SKR682M1CL35V vs USL1C682M1631BB |
SMQ16VB682M16X25LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | SKR682M1CL35V vs SMQ16VB682M16X25LL |
B41004A4688M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 6800uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | SKR682M1CL35V vs B41004A4688M000 |
URS1C682MHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | SKR682M1CL35V vs URS1C682MHA |
NRSA682M16V18X36C(.200) | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 6800uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | SKR682M1CL35V vs NRSA682M16V18X36C(.200) |
16PK682MCC16X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 6800uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | SKR682M1CL35V vs 16PK682MCC16X25 |
UVK1C682MHR1TN | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 6800uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Nichicon Corporation | SKR682M1CL35V vs UVK1C682MHR1TN |
16VB6800M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | SKR682M1CL35V vs 16VB6800M |