Part Details for SKR332M1HL42V by Cornell Dubilier Electronics Inc
Overview of SKR332M1HL42V by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKR332M1HL42V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Aluminum Lytic 3300uF 50V 20% (18 X 42mm) Radial 7.5mm 0.1 Ohm 2320mA 2000h 85°C RoHS: Compliant |
29 In Stock |
|
$4.8700 / $64.6800 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 3300uF 50V 20% (18 X 42mm) Radial 7.5mm 0.1 Ohm 2320mA 2000h 85°C RoHS: Compliant |
29 In Stock |
|
$4.8700 / $64.6800 | Buy Now |
Part Details for SKR332M1HL42V
SKR332M1HL42V CAD Models
SKR332M1HL42V Part Data Attributes
|
SKR332M1HL42V
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SKR332M1HL42V
Cornell Dubilier Electronics Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 100 mΩ | |
Leakage Current | 1.65 mA | |
Manufacturer Series | SK | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2320 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Shape | WIRE |
Alternate Parts for SKR332M1HL42V
This table gives cross-reference parts and alternative options found for SKR332M1HL42V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKR332M1HL42V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMG500EBC332MN35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | SKR332M1HL42V vs ESMG500EBC332MN35S |
1SG1HWB338MCS22040 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | SKR332M1HL42V vs 1SG1HWB338MCS22040 |
EETUQ1H332BA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 3300uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | SKR332M1HL42V vs EETUQ1H332BA |
SK050M3300Y1I | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SKR332M1HL42V vs SK050M3300Y1I |
1SA1HWB338MCS25040 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | SKR332M1HL42V vs 1SA1HWB338MCS25040 |
B41821A6338M003 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | TDK Epcos | SKR332M1HL42V vs B41821A6338M003 |
SK050M3300A7S-1840 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | SKR332M1HL42V vs SK050M3300A7S-1840 |
ESMG500EC5332MN35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | SKR332M1HL42V vs ESMG500EC5332MN35S |
UFW1H332MHD1TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | SKR332M1HL42V vs UFW1H332MHD1TN |
ESMG500ETA332MMP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | SKR332M1HL42V vs ESMG500ETA332MMP1S |