Part Details for SKR332M1CJ26V by Cornell Dubilier Electronics Inc
Overview of SKR332M1CJ26V by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKR332M1CJ26V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Aluminum Lytic 3300uF 16V 20% (13 X 26mm) Radial 5mm 0.1 Ohm 1700mA 2000h 85°C RoHS: Compliant |
95 In Stock |
|
$2.4500 / $40.6400 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 3300uF 16V 20% (13 X 26mm) Radial 5mm 0.1 Ohm 1700mA 2000h 85°C RoHS: Compliant |
95 In Stock |
|
$2.4500 / $40.6400 | Buy Now |
Part Details for SKR332M1CJ26V
SKR332M1CJ26V CAD Models
SKR332M1CJ26V Part Data Attributes
|
SKR332M1CJ26V
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SKR332M1CJ26V
Cornell Dubilier Electronics Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 100 mΩ | |
Leakage Current | 0.528 mA | |
Manufacturer Series | SK | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1700 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Shape | WIRE |
Alternate Parts for SKR332M1CJ26V
This table gives cross-reference parts and alternative options found for SKR332M1CJ26V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKR332M1CJ26V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UKL1C332MHAANACV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | SKR332M1CJ26V vs UKL1C332MHAANACV |
UFW1C332MHA1CV | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | SKR332M1CJ26V vs UFW1C332MHA1CV |
URS1C332MHA1TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, CAN | Nichicon Corporation | SKR332M1CJ26V vs URS1C332MHA1TN |
UKL1C332MHDANATN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | SKR332M1CJ26V vs UKL1C332MHDANATN |
UKL1C332MHAANACM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | SKR332M1CJ26V vs UKL1C332MHAANACM |
NRSA332M16V16X25F2C(.200) | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 3300uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | SKR332M1CJ26V vs NRSA332M16V16X25F2C(.200) |
SG1C338M16025SS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 3300uF, THROUGH HOLE MOUNT | Samwha Electronics | SKR332M1CJ26V vs SG1C338M16025SS |
UFW1C332MHA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEAD | Nichicon Corporation | SKR332M1CJ26V vs UFW1C332MHA |
USL1C332M1325BB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Samsung Electro-Mechanics | SKR332M1CJ26V vs USL1C332M1325BB |
UFG1C332MHJ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | SKR332M1CJ26V vs UFG1C332MHJ |