SKPR47M2DE11V
Cornell Dubilier Electronics Inc
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of SKPR47M2DE11V by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for SKPR47M2DE11V by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SKPR47M2DE11V by Cornell Dubilier Electronics Inc

SKPR47M2DE11V
Cornell Dubilier Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ESR
705470 mΩ
Leakage Current
0.04282 mA
Manufacturer Series
SKR
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Ripple Current
13 mA
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. SKPR47M2DE11V
    Cornell Dubilier Electronics Inc
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for SKPR47M2DE11V

This table gives cross-reference parts and alternative options found for SKPR47M2DE11V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKPR47M2DE11V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
200TWSS0.47MKC6.3X11 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 0.47uF, THROUGH HOLE MOUNT Rubycon Corporation SKPR47M2DE11V vs 200TWSS0.47MKC6.3X11
SG2D474M6L011PC CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 0.47uF, THROUGH HOLE MOUNT Samwha Electronics SKPR47M2DE11V vs SG2D474M6L011PC
B43821A2474M003 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED TDK Epcos SKPR47M2DE11V vs B43821A2474M003
TD04RSME200VBR47MF25 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED Chemi-Con SKPR47M2DE11V vs TD04RSME200VBR47MF25
B43821A2474M007 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, CAN TDK Epcos SKPR47M2DE11V vs B43821A2474M007
200MVR47HPD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED SUN Electronic Industries Corporation SKPR47M2DE11V vs 200MVR47HPD
UVR2DR47MEA1TD CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN Nichicon Corporation SKPR47M2DE11V vs UVR2DR47MEA1TD
200MVR47HPM Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED SUN Electronic Industries Corporation SKPR47M2DE11V vs 200MVR47HPM
URV2DR47MEA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED Nichicon Corporation SKPR47M2DE11V vs URV2DR47MEA
NRE-HR47M200V5X11TRF1F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, 2.5 MML RADIAL LEADED, ROHS COMPLIANT NIC Components Corp SKPR47M2DE11V vs NRE-HR47M200V5X11TRF1F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SKPR47M2DE11V by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SKPR47M2DE11V by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of SKPR47M2DE11V would you like to use for your alert(s)?
  • Please alert me when SKPR47M2DE11V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SKPR47M2DE11V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SKPR47M2DE11V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SKPR47M2DE11V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SKPR47M2DE11V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SKPR47M2DE11V by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: