Part Details for SKPR47M2DE11V by Cornell Dubilier Electronics Inc
Overview of SKPR47M2DE11V by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SKPR47M2DE11V
SKPR47M2DE11V CAD Models
SKPR47M2DE11V Part Data Attributes
|
SKPR47M2DE11V
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SKPR47M2DE11V
Cornell Dubilier Electronics Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 705470 mΩ | |
Leakage Current | 0.04282 mA | |
Manufacturer Series | SKR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 13 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for SKPR47M2DE11V
This table gives cross-reference parts and alternative options found for SKPR47M2DE11V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKPR47M2DE11V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43821A2474M009 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | TDK Epcos | SKPR47M2DE11V vs B43821A2474M009 |
UVR2DR47MEA1TP | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Nichicon Corporation | SKPR47M2DE11V vs UVR2DR47MEA1TP |
UVK2DR47MER1TP | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Nichicon Corporation | SKPR47M2DE11V vs UVK2DR47MER1TP |
200ME0.47HPD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | SKPR47M2DE11V vs 200ME0.47HPD |
B43821A2474M004 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | TDK Epcos | SKPR47M2DE11V vs B43821A2474M004 |
1SG2DAB474MA56L011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | SKPR47M2DE11V vs 1SG2DAB474MA56L011 |
UVR2DR47MED1TE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | SKPR47M2DE11V vs UVR2DR47MED1TE |
200TWSS0.47MFA6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 0.47uF, THROUGH HOLE MOUNT | Rubycon Corporation | SKPR47M2DE11V vs 200TWSS0.47MFA6.3X11 |
1SG2DAB474MCS6L011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | SKPR47M2DE11V vs 1SG2DAB474MCS6L011 |
UVK2DR47MET1TP | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Nichicon Corporation | SKPR47M2DE11V vs UVK2DR47MET1TP |