Part Details for SKP.M13.GLLJ by LEMO connectors
Overview of SKP.M13.GLLJ by LEMO connectors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SKP.M13.GLLJ
SKP.M13.GLLJ CAD Models
SKP.M13.GLLJ Part Data Attributes
|
SKP.M13.GLLJ
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
SKP.M13.GLLJ
LEMO connectors
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |