There are no models available for this part yet.
Overview of SKN-SW2.5F100 by SEMIKRON
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F100LLAFA#V0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F100PJGFB#V0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F100FLDFP#X0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /Tray/Embossed tape |
CAD Models for SKN-SW2.5F100 by SEMIKRON
Part Data Attributes for SKN-SW2.5F100 by SEMIKRON
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SEMIKRON INTERNATIONAL
|
Package Description
|
X-XUUC-N
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.40
|
Application
|
FAST RECOVERY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.5 V
|
JESD-30 Code
|
X-XUUC-N
|
Non-rep Pk Forward Current-Max
|
60 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Operating Temperature-Max
|
130 °C
|
Output Current-Max
|
1.2 A
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
UNSPECIFIED
|
Package Style
|
UNCASED CHIP
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Reverse Recovery Time-Max
|
0.45 µs
|
Surface Mount
|
YES
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
UPPER
|