There are no models available for this part yet.
Overview of SKKD81/16 by SEMIKRON
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SKKD81/16 by SEMIKRON
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 400 |
|
RFQ | ||||
DISTI #
SKKD81/16
|
TME | Module: diode, double series, 1.7kV, If: 80A, SEMIPACK1, A10, screw Min Qty: 1 | 302 |
|
$20.4700 / $27.6300 | Buy Now | |
DISTI #
SKKD81/16
|
Richardson RFPD | BRIDGE RECTIFIER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for SKKD81/16 by SEMIKRON
Part Data Attributes for SKKD81/16 by SEMIKRON
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SEMIKRON INTERNATIONAL
|
Package Description
|
R-XUFM-X2
|
Pin Count
|
3
|
Manufacturer Package Code
|
CASE A10
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Samacsys Manufacturer
|
Semikron
|
Additional Feature
|
HIGH RELIABILITY
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
ISOLATED
|
Configuration
|
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.55 V
|
JESD-30 Code
|
R-XUFM-X2
|
JESD-609 Code
|
e3/e4
|
Non-rep Pk Forward Current-Max
|
2000 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
82 A
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
1600 V
|
Reverse Current-Max
|
4500 µA
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN/SILVER
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UPPER
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for SKKD81/16
This table gives cross-reference parts and alternative options found for SKKD81/16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKKD81/16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SKKD26/14 | Rectifier Diode, 1 Phase, 2 Element, 31A, 1400V V(RRM), Silicon, CASE A 10, SEMIPACK 1, 3 PIN | SEMIKRON | SKKD81/16 vs SKKD26/14 |
RM60DZ-2H | Rectifier Diode, 1 Phase, 2 Element, 60A, 1600V V(RRM), Silicon, | Mitsubishi Electric | SKKD81/16 vs RM60DZ-2H |