SKKD170M19
SEMIKRON
Description: Rectifier Diode, 1 Phase, 2 Element, 170A, 1900V V(RRM), Silicon, CERAMIC, CASE A27, SEMIPACK-3

Overview of SKKD170M19 by SEMIKRON

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Electronic Manufacturing

CAD Models for SKKD170M19 by SEMIKRON
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SKKD170M19 by SEMIKRON

SKKD170M19
SEMIKRON
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEMIKRON INTERNATIONAL
Package Description
R-XUFM-X3
Pin Count
3
Manufacturer Package Code
CASE A27
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
FAST RECOVERY
Case Connection
ISOLATED
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.95 V
JESD-30 Code
R-XUFM-X3
JESD-609 Code
e2
Non-rep Pk Forward Current-Max
7000 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
170 A
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
1900 V
Reverse Current-Max
5000 µA
Reverse Recovery Time-Max
2 µs
Surface Mount
NO
Terminal Finish
TIN SILVER
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Want to compare parts?
  1. SKKD170M19
    SEMIKRON
    Rectifier Diode, 1 Phase, 2 Element, 170A, 1900V V(RRM), Silicon, CERAMIC, CASE A27, SEMIPACK-3
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SKKD170M19 by SEMIKRON.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SKKD170M19 by SEMIKRON

  • Please alert me when SKKD170M19 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SKKD170M19 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SKKD170M19 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SKKD170M19 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SKKD170M19.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SKKD170M19 by SEMIKRON

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: